
EV_INMP421 | |
|---|---|
DigiKey Part Number | 1428-1040-ND |
Manufacturer | |
Manufacturer Product Number | EV_INMP421 |
Description | EVAL BOARD FOR INMP421 |
Customer Reference | |
Detailed Description | INMP421 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | INMP421 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - |


