
VLS5045EX-100M | |
|---|---|
DigiKey Part Number | 445-174843-2-ND - Tape & Reel (TR) 445-174843-1-ND - Cut Tape (CT) 445-174843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-100M |
Description | FIXED IND 10UH 2.5A 79.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.5 A 79.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-100M Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 79.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCH1V5040-100M-R | Eaton - Electronics Division | 1 747 | 283-SDCH1V5040-100M-RCT-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23100 | €2.31 |
| 100 | €0.19000 | €19.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.14807 | €222.11 |
| 3 000 | €0.13961 | €418.83 |
| 4 500 | €0.13490 | €607.05 |
| 7 500 | €0.12919 | €968.92 |
| 10 500 | €0.12557 | €1,318.48 |
| 15 000 | €0.12184 | €1,827.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

