
VLS3015ET-3R3M-CA | |
|---|---|
DigiKey Part Number | 445-16721-2-ND - Tape & Reel (TR) 445-16721-1-ND - Cut Tape (CT) 445-16721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015ET-3R3M-CA |
Description | FIXED IND 3.3UH 1.5A 112 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 112mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS6045EX-3R3N-H | TDK | 1 865 | 445-VLS6045EX-3R3N-HCT-ND | €0.36000 | Similar |
| SRN3015-3R3M | Bourns Inc. | 4 314 | SRN3015-3R3MCT-ND | €0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.23350 | €23.35 |
| 1 000 | €0.19199 | €191.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.17755 | €355.10 |
| 4 000 | €0.16742 | €669.68 |
| 6 000 | €0.16178 | €970.68 |
| 10 000 | €0.15494 | €1,549.40 |
| 14 000 | €0.15060 | €2,108.40 |
| 20 000 | €0.14613 | €2,922.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |

