VLS3015T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015ET-2R2M-CA

DigiKey Part Number
445-16719-2-ND - Tape & Reel (TR)
445-16719-1-ND - Cut Tape (CT)
445-16719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015ET-2R2M-CA
Description
FIXED IND 2.2UH 1.75A 84MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.75 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 858
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.27500€2.75
100€0.22650€22.65
1 000€0.18632€186.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.17920€358.40
4 000€0.16898€675.92
6 000€0.16328€979.68
10 000€0.15638€1,563.80
14 000€0.15200€2,128.00
20 000€0.14749€2,949.80
50 000€0.14154€7,077.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415