
VLS252012HBX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-173027-2-ND - Tape & Reel (TR) 445-173027-1-ND - Cut Tape (CT) 445-173027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012HBX-2R2M-1 |
Description | FIXED IND 2.2UH 2.3A 102 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.3 A 102mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012HBX-2R2M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.04A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.14370 | €14.37 |
| 1 000 | €0.11820 | €118.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10930 | €218.60 |
| 4 000 | €0.10306 | €412.24 |
| 6 000 | €0.09958 | €597.48 |
| 10 000 | €0.09536 | €953.60 |
| 14 000 | €0.09269 | €1,297.66 |
| 20 000 | €0.08994 | €1,798.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |


