
VLS2010ET-2R2M | |
|---|---|
DigiKey Part Number | 445-6592-2-ND - Tape & Reel (TR) 445-6592-1-ND - Cut Tape (CT) 445-6592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS2010ET-2R2M |
Description | FIXED IND 2.2UH 1A 228 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1 A 228mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS2010ET-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 228mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17500 | €1.75 |
| 100 | €0.14370 | €14.37 |
| 1 000 | €0.11820 | €118.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10930 | €218.60 |
| 4 000 | €0.10306 | €412.24 |
| 6 000 | €0.09958 | €597.48 |
| 10 000 | €0.09536 | €953.60 |
| 14 000 | €0.09269 | €1,297.66 |
| 20 000 | €0.08994 | €1,798.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

