Similar
Similar

VLF10040T-151MR99 | |
|---|---|
DigiKey Part Number | 445-3569-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLF10040T-151MR99 |
Description | FIXED IND 150UH 990MA 394 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 990 mA 394mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF10040T-151MR99 Models |
Category | Current - Saturation (Isat) 990mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 394mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-151M-D | TDK | 1 264 | 445-174723-1-ND | €1.02000 | Similar |
| SRU1038-151Y | Bourns Inc. | 24 075 | SRU1038-151YCT-ND | €0.71000 | Similar |



