
VLCF4028T-100M1R0-2 | |
|---|---|
DigiKey Part Number | 445-6541-2-ND - Tape & Reel (TR) 445-6541-1-ND - Cut Tape (CT) 445-6541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-100M1R0-2 |
Description | FIXED IND 10UH 1.06A 140MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.06 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-100M1R0-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.41900 | €4.19 |
| 100 | €0.34410 | €34.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.30614 | €153.07 |
| 1 000 | €0.28865 | €288.65 |
| 1 500 | €0.27889 | €418.34 |
| 2 500 | €0.26709 | €667.73 |
| 3 500 | €0.25959 | €908.56 |
| 5 000 | €0.25188 | €1,259.40 |
| 12 500 | €0.23312 | €2,914.00 |
| 25 000 | €0.22517 | €5,629.25 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

