6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1C0G3A682G200AC

DigiKey Part Number
445-CGA6M1C0G3A682G200ACTR-ND - Tape & Reel (TR)
445-CGA6M1C0G3A682G200ACCT-ND - Cut Tape (CT)
445-CGA6M1C0G3A682G200ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1C0G3A682G200AC
Description
MLCC,1210,C0G,1000V,6.8NF,2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.17600€11.76
50€0.95040€47.52
100€0.88080€88.08
500€0.76292€381.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.70569€705.69
2 000€0.67653€1,353.06
3 000€0.66191€1,985.73
5 000€0.64571€3,228.55
7 000€0.63624€4,453.68
10 000€0.62712€6,271.20
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.18370