
NLV32T-R22J-PF | |
---|---|
DigiKey Part Number | 445-1513-2-ND - Tape & Reel (TR) 445-1513-1-ND - Cut Tape (CT) 445-1513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R22J-PF |
Description | FIXED IND 220NH 450MA 320MOHM SM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 450 mA 320mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R22J-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.12300 | €1.23 |
100 | €0.10120 | €10.12 |
1 000 | €0.08321 | €83.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.08003 | €160.06 |
4 000 | €0.07545 | €301.80 |
6 000 | €0.07290 | €437.40 |
10 000 | €0.06981 | €698.10 |
14 000 | €0.06785 | €949.90 |
20 000 | €0.06584 | €1,316.80 |
50 000 | €0.06093 | €3,046.50 |
100 000 | €0.05779 | €5,779.00 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |