
NLV32T-820J-EF | |
|---|---|
DigiKey Part Number | 445-16610-2-ND - Tape & Reel (TR) 445-16610-1-ND - Cut Tape (CT) 445-16610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-820J-EF |
Description | FIXED IND 82UH 45MA 10 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 45 mA 10Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-820J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12300 | €1.23 |
| 100 | €0.10120 | €10.12 |
| 1 000 | €0.08321 | €83.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08003 | €160.06 |
| 4 000 | €0.07545 | €301.80 |
| 6 000 | €0.07290 | €437.40 |
| 10 000 | €0.06981 | €698.10 |
| 14 000 | €0.06785 | €949.90 |
| 20 000 | €0.06584 | €1,316.80 |
| 50 000 | €0.06093 | €3,046.50 |
| 100 000 | €0.05779 | €5,779.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |


