
NLFV32T-150K-EF | |
|---|---|
DigiKey Part Number | 445-15761-2-ND - Tape & Reel (TR) 445-15761-1-ND - Cut Tape (CT) 445-15761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-150K-EF |
Description | FIXED IND 15UH 140MA 360 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 140 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-150K-EF Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1210 (3225 Metric) |
Material - Core | Supplier Device Package 1210 (3225 Metric) |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19000 | €1.90 |
| 25 | €0.17520 | €4.38 |
| 50 | €0.16500 | €8.25 |
| 100 | €0.15560 | €15.56 |
| 250 | €0.14392 | €35.98 |
| 500 | €0.13572 | €67.86 |
| 1 000 | €0.12795 | €127.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11947 | €238.94 |
| 4 000 | €0.11265 | €450.60 |
| 6 000 | €0.10885 | €653.10 |
| 10 000 | €0.10424 | €1,042.40 |
| 14 000 | €0.10132 | €1,418.48 |
| 20 000 | €0.09831 | €1,966.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

