


NLCV32T-R33M-EFR | |
|---|---|
DigiKey Part Number | 445-16410-2-ND - Tape & Reel (TR) 445-16410-1-ND - Cut Tape (CT) 445-16410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R33M-EFR |
Description | FIXED IND 330NH 2.1A 42 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 42mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R33M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 10 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.12500 | €1.25 |
| 100 | €0.10300 | €10.30 |
| 1 000 | €0.08473 | €84.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08149 | €162.98 |
| 4 000 | €0.07684 | €307.36 |
| 6 000 | €0.07424 | €445.44 |
| 10 000 | €0.07110 | €711.00 |
| 14 000 | €0.06910 | €967.40 |
| 20 000 | €0.06705 | €1,341.00 |
| 50 000 | €0.06205 | €3,102.50 |
| 100 000 | €0.05897 | €5,897.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

