


NLCV25T-R33M-EFR | |
---|---|
DigiKey Part Number | 445-17103-2-ND - Tape & Reel (TR) 445-17103-1-ND - Cut Tape (CT) 445-17103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-R33M-EFR |
Description | FIXED IND 330NH 1.48A 78MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 1.48 A 78mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-R33M-EFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | 5 @ 25.2MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.15000 | €0.15 |
10 | €0.12500 | €1.25 |
100 | €0.10300 | €10.30 |
1 000 | €0.08473 | €84.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.08149 | €162.98 |
4 000 | €0.07684 | €307.36 |
6 000 | €0.07424 | €445.44 |
10 000 | €0.07110 | €711.00 |
14 000 | €0.06910 | €967.40 |
20 000 | €0.06705 | €1,341.00 |
50 000 | €0.06205 | €3,102.50 |
100 000 | €0.05897 | €5,897.00 |
Unit Price without VAT: | €0.15000 |
---|---|
Unit Price with VAT: | €0.18825 |