


ADAS3023BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADAS3023BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAS3023BCPZ-RL7 |
Description | IC ADC 16BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAS3023BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €24.56921 | €18,426.91 |
| Unit Price without VAT: | €24.56921 |
|---|---|
| Unit Price with VAT: | €30.83436 |

