
MMZ1608D800CTAH0 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D800CTAH0TR-ND - Tape & Reel (TR) 445-MMZ1608D800CTAH0CT-ND - Cut Tape (CT) 445-MMZ1608D800CTAH0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D800CTAH0 |
Description | FERRITE BEAD 80 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D800CTAH0 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-800Y | Bourns Inc. | 1 220 | MH1608-800YCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04760 | €1.19 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03820 | €3.82 |
| 250 | €0.03296 | €8.24 |
| 500 | €0.02930 | €14.65 |
| 1 000 | €0.02596 | €25.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01939 | €77.56 |
| 8 000 | €0.01678 | €134.24 |
| 12 000 | €0.01540 | €184.80 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


