
MMZ1608D301BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D301BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608D301BTA00CT-ND - Cut Tape (CT) 445-MMZ1608D301BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D301BTA00 |
Description | FERRITE BEAD 300 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D301BTA00 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03710 | €3.71 |
| 250 | €0.03200 | €8.00 |
| 500 | €0.02846 | €14.23 |
| 1 000 | €0.02521 | €25.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01884 | €75.36 |
| 8 000 | €0.01631 | €130.48 |
| 12 000 | €0.01492 | €179.04 |
| 20 000 | €0.01487 | €297.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


