


MLZ2012N220LTD25 | |
|---|---|
DigiKey Part Number | 445-16380-2-ND - Tape & Reel (TR) 445-16380-1-ND - Cut Tape (CT) 445-16380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N220LTD25 |
Description | FIXED IND 22UH 300MA 670 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 300 mA 670mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N220LTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 670mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07800 | €0.78 |
| 25 | €0.07240 | €1.81 |
| 50 | €0.06840 | €3.42 |
| 100 | €0.06440 | €6.44 |
| 250 | €0.05960 | €14.90 |
| 500 | €0.05616 | €28.08 |
| 1 000 | €0.05295 | €52.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05092 | €101.84 |
| 4 000 | €0.04801 | €192.04 |
| 6 000 | €0.04639 | €278.34 |
| 10 000 | €0.04442 | €444.20 |
| 14 000 | €0.04317 | €604.38 |
| 20 000 | €0.04189 | €837.80 |
| 50 000 | €0.03876 | €1,938.00 |
| 100 000 | €0.03656 | €3,656.00 |
| 200 000 | €0.03496 | €6,992.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

