


MLZ2012A1R0WT000 | |
|---|---|
DigiKey Part Number | 445-6391-2-ND - Tape & Reel (TR) 445-6391-1-ND - Cut Tape (CT) 445-6391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012A1R0WT000 |
Description | FIXED IND 1UH 900MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 900 mA 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012A1R0WT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06200 | €0.62 |
| 100 | €0.05090 | €5.09 |
| 1 000 | €0.04182 | €41.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03791 | €151.64 |
| 8 000 | €0.03575 | €286.00 |
| 12 000 | €0.03454 | €414.48 |
| 20 000 | €0.03307 | €661.40 |
| 28 000 | €0.03215 | €900.20 |
| 40 000 | €0.03119 | €1,247.60 |
| 100 000 | €0.02887 | €2,887.00 |
| 200 000 | €0.02723 | €5,446.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

