
| MLZ1608N2R2LT000 | |
|---|---|
| DigiKey Part Number | 445-6754-2-ND - Tape & Reel (TR) 445-6754-1-ND - Cut Tape (CT) 445-6754-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MLZ1608N2R2LT000 | 
| Description | FIXED IND 2.2UH 500MA 180MOHM SM | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Multilayer Inductor 500 mA 180mOhm 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLZ1608N2R2LT000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 110mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 180mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 120MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 2 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.07300 | €0.73 | 
| 100 | €0.05970 | €5.97 | 
| 1 000 | €0.04908 | €49.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.04450 | €178.00 | 
| 8 000 | €0.04196 | €335.68 | 
| 12 000 | €0.04054 | €486.48 | 
| 20 000 | €0.03883 | €776.60 | 
| 28 000 | €0.03773 | €1,056.44 | 
| 40 000 | €0.03661 | €1,464.40 | 
| 100 000 | €0.03389 | €3,389.00 | 
| 200 000 | €0.03215 | €6,430.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland