MLK1005S68NJTD25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 25 944
Unit Price: €0.09000
Datasheet
0402-MLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S68NJTD25

DigiKey Part Number
445-17047-2-ND - Tape & Reel (TR)
445-17047-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK1005S68NJTD25
Description
FIXED IND 68NH 150MA 1.5 OHM SMD
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 150 mA 1.5Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S68NJTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Multilayer
Material - Core
Inductance
68 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
6 @ 100MHz
Frequency - Self Resonant
1.4GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/03/2026