
MLG1005S3N3STD25 | |
|---|---|
DigiKey Part Number | 445-16298-2-ND - Tape & Reel (TR) 445-16298-1-ND - Cut Tape (CT) 445-16298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S3N3STD25 |
Description | FIXED IND 3.3NH 800MA 200MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 800 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S3N3STD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.07040 | €1.76 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.06240 | €6.24 |
| 250 | €0.05776 | €14.44 |
| 500 | €0.05444 | €27.22 |
| 1 000 | €0.05131 | €51.31 |
| 2 500 | €0.04747 | €118.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04305 | €430.50 |
| 20 000 | €0.04059 | €811.80 |
| 30 000 | €0.03922 | €1,176.60 |
| 50 000 | €0.03756 | €1,878.00 |
| 70 000 | €0.03651 | €2,555.70 |
| 100 000 | €0.03543 | €3,543.00 |
| 250 000 | €0.03378 | €8,445.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

