
MLG1005S1N1BTD25 | |
|---|---|
DigiKey Part Number | 445-16256-2-ND - Tape & Reel (TR) 445-16256-1-ND - Cut Tape (CT) 445-16256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N1BTD25 |
Description | FIXED IND 1.1NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N1BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.07440 | €1.86 |
| 50 | €0.07020 | €3.51 |
| 100 | €0.06610 | €6.61 |
| 250 | €0.06116 | €15.29 |
| 500 | €0.05764 | €28.82 |
| 1 000 | €0.05435 | €54.35 |
| 2 500 | €0.05028 | €125.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04560 | €456.00 |
| 20 000 | €0.04300 | €860.00 |
| 30 000 | €0.04155 | €1,246.50 |
| 50 000 | €0.03979 | €1,989.50 |
| 70 000 | €0.03867 | €2,706.90 |
| 100 000 | €0.03753 | €3,753.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

