
MLG1005S16NJT000 | |
|---|---|
DigiKey Part Number | 445-6309-2-ND - Tape & Reel (TR) 445-6309-1-ND - Cut Tape (CT) 445-6309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S16NJT000 |
Description | FIXED IND 16NH 400MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Multilayer Inductor 400 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S16NJT000 Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06500 | €0.65 |
| 100 | €0.05280 | €5.28 |
| 1 000 | €0.04341 | €43.41 |
| 5 000 | €0.03786 | €189.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03501 | €350.10 |
| 20 000 | €0.03302 | €660.40 |
| 30 000 | €0.03190 | €957.00 |
| 50 000 | €0.03055 | €1,527.50 |
| 70 000 | €0.02970 | €2,079.00 |
| 100 000 | €0.02881 | €2,881.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


