
MLG0603S8N2JT000 | |
|---|---|
DigiKey Part Number | 445-3105-2-ND - Tape & Reel (TR) 445-3105-1-ND - Cut Tape (CT) 445-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S8N2JT000 |
Description | FIXED IND 8.2NH 200MA 700 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 200 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S8N2JT000 Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 3.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.06820 | €6.82 |
| 1 000 | €0.05603 | €56.03 |
| 5 000 | €0.04887 | €244.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02113 | €316.95 |
| 30 000 | €0.01993 | €597.90 |
| 45 000 | €0.01925 | €866.25 |
| 75 000 | €0.01844 | €1,383.00 |
| 105 000 | €0.01792 | €1,881.60 |
| 150 000 | €0.01739 | €2,608.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

