


MLF2012K470KT000 | |
|---|---|
DigiKey Part Number | 445-1067-2-ND - Tape & Reel (TR) 445-1067-1-ND - Cut Tape (CT) 445-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012K470KT000 |
Description | FIXED IND 47UH 4MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 4 mA 2.7Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012K470KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 35 @ 2MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.07180 | €7.18 |
| 1 000 | €0.05903 | €59.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05676 | €113.52 |
| 4 000 | €0.05352 | €214.08 |
| 6 000 | €0.05171 | €310.26 |
| 10 000 | €0.04952 | €495.20 |
| 14 000 | €0.04812 | €673.68 |
| 20 000 | €0.04669 | €933.80 |
| 50 000 | €0.04321 | €2,160.50 |
| 100 000 | €0.04075 | €4,075.00 |
| 200 000 | €0.03946 | €7,892.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

