


MLF2012K390MT000 | |
---|---|
DigiKey Part Number | 445-MLF2012K390MT000TR-ND - Tape & Reel (TR) 445-MLF2012K390MT000CT-ND - Cut Tape (CT) 445-MLF2012K390MT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012K390MT000 |
Description | FIXED IND 39UH 4MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Multilayer Inductor 4 mA 2.4Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012K390MT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 39 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 35 @ 2MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.07700 | €0.77 |
100 | €0.06330 | €6.33 |
1 000 | €0.05205 | €52.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.05006 | €100.12 |
4 000 | €0.04719 | €188.76 |
6 000 | €0.04560 | €273.60 |
10 000 | €0.04366 | €436.60 |
14 000 | €0.04243 | €594.02 |
20 000 | €0.04117 | €823.40 |
50 000 | €0.03810 | €1,905.00 |
100 000 | €0.03593 | €3,593.00 |
200 000 | €0.03431 | €6,862.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |