


MLF2012DR39JTD25 | |
---|---|
DigiKey Part Number | 445-17003-2-ND - Tape & Reel (TR) 445-17003-1-ND - Cut Tape (CT) 445-17003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR39JTD25 |
Description | FIXED IND 390NH 200MA 450MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Multilayer Inductor 200 mA 450mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR39JTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 180MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.17000 | €0.17 |
10 | €0.14500 | €1.45 |
25 | €0.13400 | €3.35 |
50 | €0.12600 | €6.30 |
100 | €0.11900 | €11.90 |
250 | €0.11004 | €27.51 |
500 | €0.10374 | €51.87 |
1 000 | €0.09780 | €97.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.08869 | €354.76 |
8 000 | €0.08363 | €669.04 |
12 000 | €0.08081 | €969.72 |
20 000 | €0.07739 | €1,547.80 |
28 000 | €0.07522 | €2,106.16 |
40 000 | €0.07299 | €2,919.60 |
100 000 | €0.06916 | €6,916.00 |
Unit Price without VAT: | €0.17000 |
---|---|
Unit Price with VAT: | €0.21335 |