
MLF2012C680MT000 | |
|---|---|
DigiKey Part Number | 445-8981-2-ND - Tape & Reel (TR) 445-8981-1-ND - Cut Tape (CT) 445-8981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012C680MT000 |
Description | FIXED IND 68UH 2MA 2.9 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Multilayer Inductor 2 mA 2.9Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012C680MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08000 | €0.80 |
| 100 | €0.06600 | €6.60 |
| 1 000 | €0.05430 | €54.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05022 | €100.44 |
| 4 000 | €0.04735 | €189.40 |
| 6 000 | €0.04574 | €274.44 |
| 10 000 | €0.04381 | €438.10 |
| 14 000 | €0.04257 | €595.98 |
| 20 000 | €0.04131 | €826.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

