


MLF2012A2R2MT000 | |
|---|---|
DigiKey Part Number | 445-8970-2-ND - Tape & Reel (TR) 445-8970-1-ND - Cut Tape (CT) 445-8970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A2R2MT000 |
Description | FIXED IND 2.2UH 50MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A2R2MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.08000 | €0.80 |
| 100 | €0.06600 | €6.60 |
| 1 000 | €0.05430 | €54.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04735 | €189.40 |
| 8 000 | €0.04464 | €357.12 |
| 12 000 | €0.04313 | €517.56 |
| 20 000 | €0.04131 | €826.20 |
| 28 000 | €0.04015 | €1,124.20 |
| 40 000 | €0.03895 | €1,558.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

