


MLF2012A1R0KT000 | |
|---|---|
DigiKey Part Number | 445-1047-2-ND - Tape & Reel (TR) 445-1047-1-ND - Cut Tape (CT) 445-1047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R0KT000 |
Description | FIXED IND 1UH 80MA 300 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 80 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R0KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09000 | €0.90 |
| 100 | €0.07390 | €7.39 |
| 1 000 | €0.06082 | €60.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05302 | €212.08 |
| 8 000 | €0.05000 | €400.00 |
| 12 000 | €0.04831 | €579.72 |
| 20 000 | €0.04626 | €925.20 |
| 28 000 | €0.04496 | €1,258.88 |
| 40 000 | €0.04363 | €1,745.20 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

