
MLF1608A3R9JT000 | |
---|---|
DigiKey Part Number | 445-MLF1608A3R9JT000TR-ND - Tape & Reel (TR) 445-MLF1608A3R9JT000CT-ND - Cut Tape (CT) 445-MLF1608A3R9JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A3R9JT000 |
Description | FIXED IND 3.9UH 30MA 1.45OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Multilayer Inductor 30 mA 1.45Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A3R9JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.45Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.09900 | €0.99 |
100 | €0.08090 | €8.09 |
1 000 | €0.06648 | €66.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.06028 | €241.12 |
8 000 | €0.05684 | €454.72 |
12 000 | €0.05492 | €659.04 |
20 000 | €0.05259 | €1,051.80 |
28 000 | €0.05112 | €1,431.36 |
40 000 | €0.04960 | €1,984.00 |
100 000 | €0.04591 | €4,591.00 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |