
MLF1608A1R0MTD25 | |
|---|---|
DigiKey Part Number | 445-16915-2-ND - Tape & Reel (TR) 445-16915-1-ND - Cut Tape (CT) 445-16915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R0MTD25 |
Description | FIXED IND 1UH 50MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R0MTD25 Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-1R0K | Bourns Inc. | 9 180 | CS160808-1R0KCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.10760 | €2.69 |
| 50 | €0.10140 | €5.07 |
| 100 | €0.09570 | €9.57 |
| 250 | €0.08856 | €22.14 |
| 500 | €0.08350 | €41.75 |
| 1 000 | €0.07872 | €78.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06798 | €271.92 |
| 8 000 | €0.06410 | €512.80 |
| 12 000 | €0.06194 | €743.28 |
| 20 000 | €0.05932 | €1,186.40 |
| 28 000 | €0.05765 | €1,614.20 |
| 40 000 | €0.05594 | €2,237.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

