470 nH Shielded Multilayer Inductor 50 mA 420mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Multilayer Inductor 50 mA 420mOhm Max 0402 (1005 Metric)
0402 Pkg

MLF1005LR47KT000

DigiKey Part Number
445-6215-2-ND - Tape & Reel (TR)
445-6215-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLF1005LR47KT000
Description
FIXED IND 470NH 50MA 420 MOHM
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 50 mA 420mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005LR47KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
25 @ 10MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 428
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.12700€1.27
100€0.10410€10.41
1 000€0.08564€85.64
5 000€0.07470€373.50
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825