1.3 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P1N3BT000

DigiKey Part Number
445-MHQ1005P1N3BT000TR-ND - Tape & Reel (TR)
445-MHQ1005P1N3BT000CT-ND - Cut Tape (CT)
445-MHQ1005P1N3BT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P1N3BT000
Description
FIXED IND 1.3NH 1.2A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P1N3BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
12GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.09500€0.95
100€0.07810€7.81
1 000€0.06423€64.23
5 000€0.05603€280.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.05181€518.10
20 000€0.04886€977.20
30 000€0.04721€1,416.30
50 000€0.04521€2,260.50
70 000€0.04395€3,076.50
100 000€0.04265€4,265.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060