
MHQ1005P12NJT000 | |
---|---|
DigiKey Part Number | 445-9426-2-ND - Tape & Reel (TR) 445-9426-1-ND - Cut Tape (CT) 445-9426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P12NJT000 |
Description | FIXED IND 12NH 450MA 240MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 450 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P12NJT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.10000 | €0.10 |
10 | €0.08700 | €0.87 |
100 | €0.07160 | €7.16 |
1 000 | €0.05888 | €58.88 |
5 000 | €0.05136 | €256.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.04940 | €494.00 |
20 000 | €0.04658 | €931.60 |
30 000 | €0.04501 | €1,350.30 |
50 000 | €0.04310 | €2,155.00 |
70 000 | €0.04190 | €2,933.00 |
100 000 | €0.04066 | €4,066.00 |
Unit Price without VAT: | €0.10000 |
---|---|
Unit Price with VAT: | €0.12550 |