
MHQ0603P1N1BT000 | |
|---|---|
DigiKey Part Number | 445-16778-2-ND - Tape & Reel (TR) 445-16778-1-ND - Cut Tape (CT) 445-16778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N1BT000 |
Description | FIXED IND 1.1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N1BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10500 | €1.05 |
| 100 | €0.08600 | €8.60 |
| 1 000 | €0.07065 | €70.65 |
| 5 000 | €0.06163 | €308.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02589 | €388.35 |
| 30 000 | €0.02441 | €732.30 |
| 45 000 | €0.02359 | €1,061.55 |
| 75 000 | €0.02259 | €1,694.25 |
| 105 000 | €0.02195 | €2,304.75 |
| 150 000 | €0.02130 | €3,195.00 |
| 375 000 | €0.01994 | €7,477.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

