
MHQ0603P0N8CT000 | |
|---|---|
DigiKey Part Number | 445-16758-2-ND - Tape & Reel (TR) 445-16758-1-ND - Cut Tape (CT) 445-16758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P0N8CT000 |
Description | FIXED IND 0.8NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P0N8CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.8 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 100 | €0.04300 | €4.30 |
| 1 000 | €0.03537 | €35.37 |
| 5 000 | €0.03085 | €154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02866 | €429.90 |
| 30 000 | €0.02703 | €810.90 |
| 45 000 | €0.02612 | €1,175.40 |
| 75 000 | €0.02501 | €1,875.75 |
| 105 000 | €0.02431 | €2,552.55 |
| 150 000 | €0.02359 | €3,538.50 |
| 375 000 | €0.02233 | €8,373.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


