
LTF4022T-3R3N-D | |
|---|---|
DigiKey Part Number | 445-16209-2-ND - Tape & Reel (TR) 445-16209-1-ND - Cut Tape (CT) 445-16209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTF4022T-3R3N-D |
Description | FIXED IND 3.3UH 2.1A 64 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.1 A 64mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-3R3N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.83100 | €8.31 |
| 25 | €0.76840 | €19.21 |
| 50 | €0.72460 | €36.23 |
| 100 | €0.68320 | €68.32 |
| 250 | €0.63208 | €158.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.60790 | €303.95 |
| 1 000 | €0.57323 | €573.23 |
| 1 500 | €0.55390 | €830.85 |
| 2 500 | €0.53048 | €1,326.20 |
| 3 500 | €0.51562 | €1,804.67 |
| 5 000 | €0.50034 | €2,501.70 |
| 12 500 | €0.48251 | €6,031.38 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.26755 |

