Direct
Similar

FK24C0G2E182JN006 | |
|---|---|
DigiKey Part Number | FK24C0G2E182JN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24C0G2E182JN006 |
Description | CAP CER 1800PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G2E182JN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E182JNT06 | TDK | 212 | 445-173564-1-ND | €0.33000 | Direct |
| FG26C0G2J182JNT06 | TDK | 0 | 445-173412-1-ND | €0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08939 | €178.78 |
| Unit Price without VAT: | €0.08939 |
|---|---|
| Unit Price with VAT: | €0.11218 |



