Direct

FK14X7R1E105KR006 | |
|---|---|
DigiKey Part Number | FK14X7R1E105KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK14X7R1E105KR006 |
Description | CAP CER 1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R1E105KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1E105KRT06 | TDK | 11 541 | 445-173261-1-ND | €0.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.08939 | €178.78 |
| Unit Price without VAT: | €0.08939 |
|---|---|
| Unit Price with VAT: | €0.11218 |


