FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X5R1A156MN020

DigiKey Part Number
445-FK11X5R1A156MN020-ND
Manufacturer
Manufacturer Product Number
FK11X5R1A156MN020
Description
CAP CER 15UF 10V X5R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X5R1A156MN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 020
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.39100€3.91
50€0.29880€14.94
100€0.27060€27.06
500€0.22264€111.32
1 000€0.20784€207.84
2 500€0.19221€480.52
5 000€0.18279€913.95
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.79065