
FG24X7R1H334KNT06 | |
|---|---|
DigiKey Part Number | 445-173379-1-ND - Cut Tape (CT) 445-173379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H334KNT06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H334KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7S2A334KRT06 | TDK | 2 000 | 445-173389-1-ND | €0.47000 | Similar |
| FA24X7R1H334KNU00 | TDK | 501 | 445-175525-ND | €0.31000 | Parametric Equivalent |
| FA24X7R1H334KNU06 | TDK | 2 792 | 445-180638-1-ND | €0.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10280 | €10.28 |
| 500 | €0.08046 | €40.23 |
| 1 000 | €0.07359 | €73.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06601 | €132.02 |
| 4 000 | €0.06149 | €245.96 |
| 6 000 | €0.05923 | €355.38 |
| 10 000 | €0.05672 | €567.20 |
| 14 000 | €0.05526 | €773.64 |
| 20 000 | €0.05385 | €1,077.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

