
FA22C0G1H224JNU06 | |
|---|---|
DigiKey Part Number | 445-180595-1-ND - Cut Tape (CT) 445-180595-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22C0G1H224JNU06 |
Description | CAP CER 0.22UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22C0G1H224JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.94500 | €9.45 |
| 50 | €0.80660 | €40.33 |
| 100 | €0.74550 | €74.55 |
| 500 | €0.64250 | €321.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.51900 | €519.00 |
| 2 000 | €0.49669 | €993.38 |
| 3 000 | €0.48551 | €1,456.53 |
| 5 000 | €0.48487 | €2,424.35 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.88250 |

