FA22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22C0G1H224JNU06

DigiKey Part Number
445-180595-1-ND - Cut Tape (CT)
445-180595-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22C0G1H224JNU06
Description
CAP CER 0.22UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22C0G1H224JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.50000€1.50
10€0.94500€9.45
50€0.80660€40.33
100€0.74550€74.55
500€0.64250€321.25
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.51900€519.00
2 000€0.49669€993.38
3 000€0.48551€1,456.53
5 000€0.48487€2,424.35
Manufacturers Standard Package
Unit Price without VAT:€1.50000
Unit Price with VAT:€1.88250