
FA18X7R1H153KNU06 | |
|---|---|
DigiKey Part Number | 445-180545-1-ND - Cut Tape (CT) 445-180545-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X7R1H153KNU06 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X7R1H153KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13800 | €1.38 |
| 50 | €0.10000 | €5.00 |
| 100 | €0.08830 | €8.83 |
| 500 | €0.06874 | €34.37 |
| 1 000 | €0.06270 | €62.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05891 | €117.82 |
| 4 000 | €0.05475 | €219.00 |
| 6 000 | €0.05267 | €316.02 |
| 10 000 | €0.05037 | €503.70 |
| 14 000 | €0.04902 | €686.28 |
| 20 000 | €0.04772 | €954.40 |
| 24 000 | €0.04711 | €1,130.64 |
| 48 000 | €0.04504 | €2,161.92 |
| 50 000 | €0.04493 | €2,246.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

