
DPX105850DT-6019A1 | |
|---|---|
DigiKey Part Number | 445-172987-2-ND - Tape & Reel (TR) 445-172987-1-ND - Cut Tape (CT) 445-172987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105850DT-6019A1 |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX105850DT-6019A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 21.00dB / - | |
High Band Attenuation (min / max dB) | 14.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19300 | €1.93 |
| 25 | €0.18200 | €4.55 |
| 100 | €0.16600 | €16.60 |
| 250 | €0.15652 | €39.13 |
| 500 | €0.14982 | €74.91 |
| 1 000 | €0.14348 | €143.48 |
| 5 000 | €0.13010 | €650.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.12736 | €1,273.60 |
| 20 000 | €0.12233 | €2,446.60 |
| 30 000 | €0.11952 | €3,585.60 |
| 50 000 | €0.11611 | €5,805.50 |
| 70 000 | €0.11395 | €7,976.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |




