
CLF6045T-150M-D | |
---|---|
DigiKey Part Number | 445-15127-2-ND - Tape & Reel (TR) 445-15127-1-ND - Cut Tape (CT) 445-15127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF6045T-150M-D |
Description | FIXED IND 15UH 2A 66 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045T-150M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.76000 | €0.76 |
10 | €0.62900 | €6.29 |
25 | €0.58120 | €14.53 |
50 | €0.54820 | €27.41 |
100 | €0.51680 | €51.68 |
250 | €0.47812 | €119.53 |
500 | €0.45080 | €225.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.43358 | €433.58 |
2 000 | €0.40887 | €817.74 |
3 000 | €0.39509 | €1,185.27 |
5 000 | €0.37840 | €1,892.00 |
7 000 | €0.36781 | €2,574.67 |
10 000 | €0.35691 | €3,569.10 |
Unit Price without VAT: | €0.76000 |
---|---|
Unit Price with VAT: | €0.95380 |