
CLF10040T-101M-H | |
|---|---|
DigiKey Part Number | 445-9588-2-ND - Tape & Reel (TR) 445-9588-1-ND - Cut Tape (CT) 445-9588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-101M-H |
Description | FIXED IND 100UH 1.3A 240 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 240mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-101M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.74400 | €7.44 |
| 100 | €0.61160 | €61.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.51270 | €410.16 |
| 1 600 | €0.48348 | €773.57 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

