
CKCL44X5R1C223M085AA | |
|---|---|
DigiKey Part Number | 445-10200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKCL44X5R1C223M085AA |
Description | CAP ARRAY 0.022UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 16 V X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKCL44X5R1C223M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 0.022µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

